型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Gender | Special Features | Tradename | Contact Material | Connector Type | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Connector Type A | Connector Type B | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Contact Plating | Conductor Strip Length - (mm) | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol RF | 同轴电缆组件 | 不同的 | 不同的 | 不同的 | 50 | 不同的 | PL-PL | Phosphor Bronze | AMMC to AMMC | 不同的 | 不同的 | 不同的 | AMMC | AMMC | Yes with Exemption | 不同的 | Active | Gold Over Nickel | 不同的 | ||||||||||||
A-2PA-113-500B2
RF Cable Assembly AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 500 mm
|
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 500 mm | 0.5 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel | |||||||||||||||||||
A-2PA-113-250B2
Cable Assembly Micro Coaxial 0.25m AMMC to AMMC PL-PL
|
|
Amphenol RF | 同轴电缆组件 | Cable Assembly Micro Coaxial 0.25m AMMC to AMMC PL-PL | 0.25 | Micro Coaxial | 50 | Braid | PL-PL | Phosphor Bronze | AMMC to AMMC | Copper | 1.13 | Fluorinated Ethylene Propylene | AMMC | AMMC | Yes with Exemption | Polybutylene Terephthalate | Active | Gold Over Nickel | Black | |||||||||||||
A-2PA-113-100B2
AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 100 mm
|
|
Amphenol RF | 同轴电缆组件 | AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 100 mm | 0.1 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel | |||||||||||||||||||
A-2PA-113-300B2
AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 300 mm
|
|
Amphenol RF | 同轴电缆组件 | AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 300 mm | 0.3 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel | |||||||||||||||||||
A-2PA-113-050B2
AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 50 mm
|
|
Amphenol RF | 同轴电缆组件 | AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 50 mm | 0.05 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel | |||||||||||||||||||
A-2PA-113-200B2
AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 200 mm
|
|
Amphenol RF | 同轴电缆组件 | AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 200 mm | 0.2 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel | |||||||||||||||||||
A-2PA-113-150B2
AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 150 mm
|
|
Amphenol RF | 同轴电缆组件 | AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable 150 mm | 0.15 | Coaxial | 50 | PL-PL | Phosphor Bronze | AMMC to AMMC | AMMC | AMMC | Yes with Exemption | Active | Gold Over Nickel |