型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Termination Method | Gender | Diameter Tolerance - (mm) | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Contact Material | Number of Contacts | Operating Temperature - (°C) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
查看
|
查看数据手册 |
不同的
|
CONEC | 圆形连接器 | 不同的 | ||||||||||||||||||||||||||||||||
43-02611
Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose
|
|
CONEC | 圆形连接器 | Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose | |||||||||||||||||||||||||||||||||
43K1A2693
MALE SOCKET M12X1, FIELD ATTACHABLE, WITH SQUARE
|
|
CONEC | 圆形连接器 | MALE SOCKET M12X1, FIELD ATTACHABLE, WITH SQUARE | |||||||||||||||||||||||||||||||||
43-02690
Conn M12 Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port Loose
|
|
CONEC | 圆形连接器 | Conn M12 Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port Loose | |||||||||||||||||||||||||||||||||
43-02631
Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose
|
|
CONEC | 圆形连接器 | Conn M12 Circular PIN 5 POS ST Panel Mount 5 Terminal 1 Port Loose |