型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | System Memory Number of Socket Pins | Typical Operating Supply Voltage - (V) | PS/2 | Mic In | Number of System Memory | System Memory Maximum Size - (B) | PCI-X | Minimum Operating Supply Voltage - (V) | Processor Speed - (Hz) | Ethernet Speed | Processor Type | SPI | Processor Cores | Chipset Type | Display Type | System Memory Speed | Minimum Operating Humidity - (%) | RS232 | System Memory Socket Type | SATA | Product Length - (mm) | Product Depth - (mm) | Graphic Card Resolution - (Pixels) | Minimum Storage Humidity - (%) | Warranty | Processor Thermal Design Power - (W) | Number of Ethernet Ports | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | PCIe Mini | USART | VGA | Life Cycle | Linux | PCI | PCI Mini | RS422 | PATA | Maximum Operating Supply Voltage - (V) | PCIe x16 | Front Side Bus | Processor Number | Ethernet Controller Type | RS232/422/485 | Display Interface | Windows | Maximum Operating Humidity - (%) | Video In | Form Factor | System Memory Type | Processor Family | Pinout Type | QNX | I2C | Graphics Memory Allocation | Data Cache Size - (B) | Intel Technologies | USB | Maximum Operating Temperature - (°C) | Display Chipset Type | Medical Application | UART | AGP | PCIe x8 | GPIO | Operating Systems | PCIe x1 | PCIe x2 | BIOS | PCIe x3 | PCIe x4 | Maximum Storage Humidity - (%) | RS485 | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
iWave Systems | 模块上的系统 - SOM | 不同的 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G15M-Q704-3D001G-E004G-AID
i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion Android BSP
|
|
iWave Systems | 模块上的系统 - SOM | i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion Android BSP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G15M-Q704-3D001G-E004G-BIC
i.MX6 Quad CPU, 1GB DDR3, 4GB eMMC, PMIC with boot code - Industrial grade
|
|
iWave Systems | 模块上的系统 - SOM | i.MX6 Quad CPU, 1GB DDR3, 4GB eMMC, PMIC with boot code - Industrial grade | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G15M-Q704-3D001G-E004G-WID
i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion WEC7 BSP
|
|
iWave Systems | 模块上的系统 - SOM | i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion WEC7 BSP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
iW-G15M-Q704-3D001G-E004G-LID
i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion Linux BSP
|
|
iWave Systems | 模块上的系统 - SOM | i.MX6 Quad Core CPU, 1GB RAM, 4GB eMMC with expansion Linux BSP |