型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
BeStar Technologies | 音频指示器及警示器 | Audio Sounder Piezo 1Vp-p 20Vp-p 2mA 5Vp-p 80dB 3500Hz to 4500Hz Through Hole Pin Tray | 4500 | 3500 to 4500 | Pin | Yes with Exemption | 6.8 | Through Hole | Active | 2 | Sounder | Piezo | Tray | 80dB | 2 | 13.8 | |||||||||
BPT1405H07 LF
Audio Sounder Piezo 1Vp-p 20Vp-p 2mA 5Vp-p 80dB 3500Hz to 4500Hz Through Hole Pin Tray
|
|
BeStar Technologies | 音频指示器及警示器 | Audio Sounder Piezo 1Vp-p 20Vp-p 2mA 5Vp-p 80dB 3500Hz to 4500Hz Through Hole Pin Tray | 4500 | 3500 to 4500 | Pin | Yes with Exemption | 6.8 | Through Hole | Active | 2 | Sounder | Piezo | Tray | 80dB | 2 | 13.8 |