型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Number of Terminals | Type | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Volex | 电源连接器 | High Power Connector, Plug, 250 VAC, 10 A | Unknown | Active | ||||||||||||||||||||||||||||||||||||
IN-SS7B1T7-001 High Power Connector, Plug, 250 VAC, 10 A |
库存
797
从 $1.5344 到 $1.7925
每个
|
Volex | 电源连接器 | High Power Connector, Plug, 250 VAC, 10 A | Unknown | Active |