型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | PWM | RAM Size | UART | JTAG Support | Product Width - (mm) | GPIO | Maximum Clock Frequency - (MHz) | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
ReFLEX CES | 可编程逻辑开发板和套件 | 不同的 | |||||||||||||||||||||||||||||||||||||
XpressGX5-LPA4HE-GEN3
EP5SGXEA4K2F40C2N FPGA Development Board 8.14GB RAM 256MB Flash
|
|
ReFLEX CES | 可编程逻辑开发板和套件 | EP5SGXEA4K2F40C2N FPGA Development Board 8.14GB RAM 256MB Flash | ||||||||||||||||||||||||||||||||||||||
XpressGX5-LPA7HE-GEN3
EP5SGXEA7K2F40C2N FPGA Development Board 8.14GB RAM 256MB Flash
|
|
ReFLEX CES | 可编程逻辑开发板和套件 | EP5SGXEA7K2F40C2N FPGA Development Board 8.14GB RAM 256MB Flash |