型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Melting I2t - (A²s) | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Voltage Rating - (V) | Terminal Pitch - (mm) | Maximum Power Dissipation - (W) | Product Length - (mm) | Product Depth - (mm) | Acting | Termination Style | Product Weight - (g) | Fuse Size - (mm) | Maximum Operating Temperature - (°C) | Typical Cold Resistance - (Ohm) | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Type | Packaging | Current Rating - (A) | Lead Diameter - (mm) | Product Diameter - (mm) | Application |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 23 产品: 查看
|
查看数据手册 |
不同的
|
ESKA Erich Schweizer | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||
521.011
Fuse Link Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Link Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box | 0.025 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Link | |||||||||||||||||||||
521.008
Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
521.008
Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box | 0.0144 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | |||||||||||||||||||||
521.012
Fuse Cartridge Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
521.012
Fuse Cartridge Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Medium Time Delay Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box | 0.0496 | 20 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | |||||||||||||||||||
521.011
Fuse Link Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Link Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
521.008
Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
521.023
Fuse Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box | 25.28 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | |||||||||||||||||||||
521.023
Fuse Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
632.917
Fuse Cartridge Slow Blow Acting 1A 500V Holder Cartridge 6.3 X 32mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 1A 500V Holder Cartridge 6.3 X 32mm Glass Box | 2.5 | 32 | Slow Blow | Cartridge | 6.3 X 32 | Yes | Holder | Active | 2 | Cartridge | Box | 6.3 | ||||||||||||||||||
520.026
Fuse Links 5 x 20 mm 8A
|
|
ESKA Erich Schweizer | Fuse Links 5 x 20 mm 8A | ||||||||||||||||||||||||||||||
UL 522.252
Fuse Cartridge Slow Blow Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Box/Loose
|
|
ESKA Erich Schweizer | Fuse Cartridge Slow Blow Acting 6.3A 125V Holder Cartridge 5 X 20mm Glass Box/Loose | ||||||||||||||||||||||||||||||
632.022
Fuse Links
|
|
ESKA Erich Schweizer | Fuse Links | Yes | Unconfirmed | ||||||||||||||||||||||||||||
521.015
Fuse Medium Time Delay Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Box | 0.4 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | |||||||||||||||||||||
521.015
Fuse Medium Time Delay Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Medium Time Delay Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Box | 0.4 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Motor Circuit | |||||||||||||||||||||
UL 522.225
Fuses, 6A / 125V
|
|
ESKA Erich Schweizer | Fuses, 6A / 125V | Yes | Unconfirmed | ||||||||||||||||||||||||||||
522.417
Fuse-Links Very Time-Lag
|
|
ESKA Erich Schweizer | Fuse-Links Very Time-Lag | ||||||||||||||||||||||||||||||
528.119 Fuse Links Radial |
|
ESKA Erich Schweizer | Fuse Links Radial | 20 | Medium Time Delay | Cartridge | Yes | Holder | Unconfirmed | 2 | Link | 5 | |||||||||||||||||||||
528.119 Fuse Links Radial |
|
ESKA Erich Schweizer | Fuse Links Radial | 20 | Medium Time Delay | Cartridge | Yes | Holder | Unconfirmed | 2 | Link | 5 | |||||||||||||||||||||
521.020
Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box | ||||||||||||||||||||||||||||||
521.020
Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box
|
|
ESKA Erich Schweizer | Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass Box | 6 | 20 | Medium Time Delay | Cartridge | 5 X 20 | Yes | Holder | Active | 2 | Cartridge | 5 | |||||||||||||||||||
522.417
Fuse-Links Very Time-Lag
|
|
ESKA Erich Schweizer | Fuse-Links Very Time-Lag | ||||||||||||||||||||||||||||||
520.027
Fuse Links 5 x 20 mm 10A
|
|
ESKA Erich Schweizer | Fuse Links 5 x 20 mm 10A |