型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 200 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||
REA220M1VBK-0511
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.087A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.087A 2000h 85°C Bulk | 20 | -20 | 0.087 | 35VDC | Polar | 35 | Long Lead | 2 | Aluminum Cylindrical Can | Radial | 20% | 0.12 | 22uF | Yes | 11 | Through Hole | 7.7@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Bulk | 0.5 | 5 | ||||||||||||||||||||||
REAR47M2VBK-0611
Cap Aluminum Lytic 0.47uF 350V 20% (6.3 X 11mm) Radial 2.5mm 0.018A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.47uF 350V 20% (6.3 X 11mm) Radial 2.5mm 0.018A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA100M2WBK-1320
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.174A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.174A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA101M2CBK-1625
Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 0.582A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 100uF 160V 20% (16 X 25mm) Radial 7.5mm 0.582A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA3R3M2WBK-1016
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 0.078A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 0.078A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA470M1CTA-0511
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo | 20 | -20 | 0.11 | 16VDC | Polar | 16 | Long Lead and Form | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 47uF | Yes | 11 | Through Hole | 7.52@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Ammo | 0.5 | 5 | ||||||||||||||||||||||
REA331M0JBK-0611
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.27A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.27A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA4R7M2VBK-1016
Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 0.093A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 350V 20% (10 X 16mm) Radial 5mm 0.093A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA4R7M2WBK-1020
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 0.103A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 0.103A 3000h 85°C Bulk | 20 | -20 | 0.103 | 450VDC | Polar | 450 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.25 | 4.7uF | Yes | 20 | Through Hole | 67.3@5Min | 2 | Electrolytic | Obsolete | 10 X 20 | 3000 | Bulk | 0.6 | 10 | ||||||||||||||||||||||
REA330M1ABK-0511
Cap Aluminum Lytic 33uF 10V 20% (5 X 11mm) Radial 2mm 0.084A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 33uF 10V 20% (5 X 11mm) Radial 2mm 0.084A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REAR47M1JBK-0511
Cap Aluminum Lytic 0.47uF 63V 20% (5 X 11mm) Radial 2mm 0.0095A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 0.47uF 63V 20% (5 X 11mm) Radial 2mm 0.0095A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA471M0JTA-0611
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.32A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 5mm 0.32A 2000h 85°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
REA472M1CCC-1632
Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2.26A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4700uF 16V 20% (16 X 31.5mm) Radial 7.5mm 2.26A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA470M1CSA-0511
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 85°C Ammo | 20 | -20 | 0.11 | 16VDC | Polar | 16 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 47uF | Yes | 11 | Through Hole | 7.52@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Ammo | 0.5 | 5 | ||||||||||||||||||||||
REA221M1CBK-0811
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.3A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.3A 2000h 85°C Bulk | 20 | -20 | 0.3 | 16VDC | Polar | 16 | Long Lead | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 220uF | Yes | 11.5 | Through Hole | 35.2@2Min | 2 | Electrolytic | Obsolete | 8 X 11.5 | 2000 | Bulk | 0.6 | 8 | ||||||||||||||||||||||
REA470M1CSA-0511P
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 85°C Ammo | 20 | -20 | 0.11 | 16VDC | Polar | 16 | Long Lead | 2.5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 47uF | Yes | 11 | Through Hole | 7.52@2Min | 2 | Electrolytic | Obsolete | 5 X 11 | 2000 | Ammo | 0.5 | 5 | ||||||||||||||||||||||
REA220M1HBK-0511P
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA3R3M2VBK-1012
Cap Aluminum Lytic 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 0.07A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 0.07A 3000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA222M1CSA-1320
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.295A 3000h 85°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.295A 3000h 85°C Ammo | 20 | -20 | 1.295 | 16VDC | Polar | 16 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.18 | 2200uF | Yes | 20 | Through Hole | 352@2Min | 2 | Electrolytic | Obsolete | 12.5 X 20 | 3000 | Ammo | 0.6 | 12.5 | ||||||||||||||||||||||
REAR47M2ABK-0511P
Cap Aluminum Lytic 0.47uF 100V 20% (5 X 11mm) Radial 2mm 0.012A 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 0.47uF 100V 20% (5 X 11mm) Radial 2mm 0.012A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
REA3R3M2VBK-0811P
Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.05A 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.05A 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
REA471M1VBK-1016P
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.74A 3000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.74A 3000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
REA010M2DBK-0511
Cap Aluminum Lytic 1uF 200V 20% (5 X 11mm) Radial 2mm 0.021A 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1uF 200V 20% (5 X 11mm) Radial 2mm 0.021A 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
REA470M2GBK-1636
Aluminum Electrolytic Capacitor
|
|
Lelon Electronics | Aluminum Electrolytic Capacitor | |||||||||||||||||||||||||||||||||||||||||||||||
REA4R7M2GBK-1020
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 20mm) Radial 5mm 0.103A 3000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 4.7uF 400V 20% (10 X 20mm) Radial 5mm 0.103A 3000h 85°C Bulk |