型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Charge Current - (mA) | Shape | Special Features | IEC Designation | Non-Rechargeable/Rechargeable | Supplier Package | Package Family Name | Memory Effect | Agency Approvals | Maximum Operating Temperature - (°C) | Number of Cells | Voltage - (V) | Cell Size | Minimum Operating Temperature - (°C) | ANSI/NEDA Designation | Battery Type | ROHS | Pin Count | Maximum Discharge Current - (A) | Life Cycle | Chemistry | Capacity - (Ah) | Average Service Life | Charge Time | Packaging | Maximum Self Discharge Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
VARTA Microbattery | 电池 | Nickel-Metal Hydride Battery Coin 1.2V 510mAh Rechargeable | 50 | Coin | Rechargeable | No | 1.2 | Secondary | Not Required | 2 | 1.5 | Active | Nickel-Metal Hydride | 0.51 | 1000Cycles | 16hr | ||||||||||||
V 500 HT Nickel-Metal Hydride Battery Coin 1.2V 510mAh Rechargeable |
从 $4.798 到 $4.896
每个
|
VARTA Microbattery | 电池 | Nickel-Metal Hydride Battery Coin 1.2V 510mAh Rechargeable | 50 | Coin | Rechargeable | No | 1.2 | Secondary | Not Required | 2 | 1.5 | Active | Nickel-Metal Hydride | 0.51 | 1000Cycles | 16hr |