型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Agency Approvals | Maximum Output Current - (A) | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Connector Type | Input Frequency - (Hz) | Number of Outputs | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 11 产品: 查看
|
查看数据手册 |
不同的
|
EOS Power, Inc | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
VLT150-1100
AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-4101
AC/DC Power Supply Quad-OUT 5V/3.3V/24V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Quad-OUT 5V/3.3V/24V/-12V 10A/10A/1A/1A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-4102
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 10A/10A/1A/1A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 10A/10A/1A/1A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1101
AC/DC Power Supply Single-OUT 12V 6.7A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 12V 6.7A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1100LF
AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 5V 15.7A 80W Medical 17-Pin | ±1 | Pin Terminal Block|Screw Terminal Block | 264 | Fixed | 85(Typ) | 50mV | 90 | 1% | 80 | Open Frame | 4(rms) | AC/DC | 15.7 | No | Yes with Exemption | Pin Terminal Block | 47 to 63 | 1 | 17 | Unconfirmed | Regulated | No | 1% | 5 | |||||||||||||||
VLT150-4100LF
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1104
AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1106
AC/DC Power Supply Single-OUT 3.3V 20A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 3.3V 20A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1101LF
AC/DC Power Supply Single-OUT 12V 6.7A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 12V 6.7A 80W Medical 17-Pin | |||||||||||||||||||||||||||||||||||||||
VLT150-1103
AC/DC Power Supply Single-OUT 24V 3.3A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Single-OUT 24V 3.3A 80W Medical 17-Pin | ±1 | Pin Terminal Block|Screw Terminal Block | 264 | Fixed | 85(Typ) | 1% | 90 | 1% | 80 | Open Frame | 4(rms) | AC/DC | 3.3 | No | Yes with Exemption | Pin Terminal Block | 47 to 63 | 1 | 17 | Unconfirmed | Regulated | No | 1% | 24 | |||||||||||||||
VLT150-4100
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin
|
|
EOS Power, Inc | AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 10A/10A/1A/1A 80W Medical 17-Pin | ±1|±1|±5|±5 | Pin Terminal Block|Screw Terminal Block | 264 | Fixed | 85(Typ) | 1% | 90 | 1% | 80 | Open Frame | 4(rms) | AC/DC | 10|10|1|1 | No | Yes with Exemption | Pin Terminal Block | 47 to 63 | 4 | 17 | Unconfirmed | Regulated | No | 1%|1%|5%|5% | 5|3.3|12|-12 |