型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Supported Device Technology | Switching Frequency - (KHz) | Product Weight - (g) | Efficiency - (%) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Output Current - (mA) | ROHS | Number of Outputs | Tradename | Life Cycle | Type | Supported Device | Compatible External Board | Packaging | Input Voltage Range | Output Voltage Range - (VDC) | Output Power - (W) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
STMicroelectronics | 电源管理开发电路板和套件 | 9.4 W, 15 V-5 V-3.3 V, THREE OUTPUT ISOLATED FLYBACK CONVERTER FOR SMART METER AND POWER LINE SYSTEMS USING THE VIPER26HD | Yes | Active | ||||||||||||||||||
STEVAL-ISA175V1
9.4 W, 15 V-5 V-3.3 V, THREE OUTPUT ISOLATED FLYBACK CONVERTER FOR SMART METER AND POWER LINE SYSTEMS USING THE VIPER26HD
|
|
STMicroelectronics | 电源管理开发电路板和套件 | 9.4 W, 15 V-5 V-3.3 V, THREE OUTPUT ISOLATED FLYBACK CONVERTER FOR SMART METER AND POWER LINE SYSTEMS USING THE VIPER26HD | Yes | Active |