型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Number of Words | Architecture | Maximum Operating Current - (mA) | Maximum Clock Rate - (MHz) | Maximum Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Address Bus Width - (bit) | ROHS | Pin Count | Number of Bits per Word - (bit) | Supplier Package | Life Cycle | Data Rate Architecture | Density - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Packaging | Maximum Operating Supply Voltage - (V) | Density in Bits - (bit) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 108 产品: 查看
|
查看数据手册 |
不同的
|
Lyontek Inc | SRAM 芯片 | 不同的 | |||||||||||||||||||||||
LY6264SL-35LLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-55SLT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP T/R | ||||||||||||||||||||||||
LY6264PL-35SLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP W Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP W Tube | ||||||||||||||||||||||||
LY6264RL-55LLT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin STSOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin STSOP T/R | ||||||||||||||||||||||||
LY6264PL-70LLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin PDIP W Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin PDIP W Tube | ||||||||||||||||||||||||
LY6264SL-70LL
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-70LLT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP T/R | ||||||||||||||||||||||||
LY6264SL-70SLIT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin SOP T/R | ||||||||||||||||||||||||
LY6264SL-35LLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264RL-70SLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP Tray
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP Tray | ||||||||||||||||||||||||
LY6264RL-35SLT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin STSOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin STSOP T/R | ||||||||||||||||||||||||
LY6264SL-55LLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-55SLET
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP T/R | ||||||||||||||||||||||||
LY6264DL-70LLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin PDIP N Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin PDIP N Tube | ||||||||||||||||||||||||
LY6264RL-55LLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin STSOP Tray
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin STSOP Tray | ||||||||||||||||||||||||
LY6264SL-35SLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-55SLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 55ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-35SLIT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP T/R | ||||||||||||||||||||||||
LY6264RL-70SLET
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP T/R | ||||||||||||||||||||||||
LY6264PL-35LL
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP W Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP W Tube | ||||||||||||||||||||||||
LY6264SL-35LL
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264SL-35SLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin SOP Tube | ||||||||||||||||||||||||
LY6264DL-35SLE
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP N Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP N Tube | ||||||||||||||||||||||||
LY6264RL-70SLIT
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP T/R
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 70ns 28-Pin STSOP T/R | ||||||||||||||||||||||||
LY6264DL-35LLI
SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP N Tube
|
|
Lyontek Inc | SRAM 芯片 | SRAM Chip Async Single 3.3V 64K-bit 8K x 8 35ns 28-Pin PDIP N Tube |