型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Arrow Development Tools | 嵌入式系统开发板和套件 | SYNERGY S7 Microcontroller Development Kit 240MHz CPU 32.625MB RAM 4MB/64MB Flash/SPI Flash | Flash/SPI Flash | 240 | LCD | micro SD | Yes | Unknown | Active | 1 | Flash | 4MB/64MB | Yes | Microcontroller | SYNERGY S7 | 1 | 3 | 32.625MB | Development Kit | No | ||||||||||||||||||||||||||||||||
ARIS
SYNERGY S7 Microcontroller Development Kit 240MHz CPU 32.625MB RAM 4MB/64MB Flash/SPI Flash
|
|
Arrow Development Tools | 嵌入式系统开发板和套件 | SYNERGY S7 Microcontroller Development Kit 240MHz CPU 32.625MB RAM 4MB/64MB Flash/SPI Flash | Flash/SPI Flash | 240 | LCD | micro SD | Yes | Unknown | Active | 1 | Flash | 4MB/64MB | Yes | Microcontroller | SYNERGY S7 | 1 | 3 | 32.625MB | Development Kit | No |