型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Intel | 嵌入式系统开发板和套件 | GT.PMPW System on Module - SOM Development Kit 4GB RAM Linux Kernel 4.4 | LCD | No | Yes with Exemption | Obsolete | Linux Kernel 4.4 | No | System on Module - SOM | HDMI | GT.PMPW | 4 | 4GB | Development Kit | No | |||||||||||||||||||||||||||||||||||||
GT.PDKW 951308 GT.PMPW System on Module - SOM Development Kit 4GB RAM Linux Kernel 4.4 |
|
Intel | 嵌入式系统开发板和套件 | GT.PMPW System on Module - SOM Development Kit 4GB RAM Linux Kernel 4.4 | LCD | No | Yes with Exemption | Obsolete | Linux Kernel 4.4 | No | System on Module - SOM | HDMI | GT.PMPW | 4 | 4GB | Development Kit | No |