型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Frequency Range - (Hz) | Maximum Operating Temperature - (°C) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Minimum Operating Supply Voltage | Life Cycle | Number of Terminals | Type | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Kingstate Electronics | 音频指示器及警示器 | Audio Transducer Piezo 3VDC 28VDC 8mA 12VDC 83dB 2500Hz to 3500Hz Through Hole Pin | 3500 | 2500 to 3500 | Pin | Yes with Exemption | 7.5 | Through Hole | Active | 3 | Transducer | Piezo | 83dB | 8 | 28.6 | ||||||||||
KPEG132 Audio Transducer Piezo 3VDC 28VDC 8mA 12VDC 83dB 2500Hz to 3500Hz Through Hole Pin |
|
Kingstate Electronics | 音频指示器及警示器 | Audio Transducer Piezo 3VDC 28VDC 8mA 12VDC 83dB 2500Hz to 3500Hz Through Hole Pin | 3500 | 2500 to 3500 | Pin | Yes with Exemption | 7.5 | Through Hole | Active | 3 | Transducer | Piezo | 83dB | 8 | 28.6 |