型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum AC Switching Voltage - (V) | Maximum Contact Resistance - (mOhm) | Release Time - (ms) | AC Coil Voltage - (V) | Coil Resistance - (Ohm) | Minimum Dropout Voltage | Maximum Switching Current - (A) | Isolation Across Contacts | Contact Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Contact Arrangement | Termination Style | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum DC Switching Voltage - (V) | Contact Form | Maximum Switching Power | ROHS | Product Height - (mm) | Mounting | Operate Time - (ms) | Package Type | Life Cycle | Number of Terminals | Type | Coil Current - (mA) | Packaging | Electrical Life - (Cycles) | Maximum Pick-Up Voltage | Seal | DC Coil Voltage - (V) | Mechanical Life - (Cycles) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Aleph America | 磁簧继电器 | 不同的 | ||||||||||||||||||||||||||||||||||
ZA1A5AZ
Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry
|
|
Aleph America | 磁簧继电器 | Reed Relay 5VDC 150Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry | |||||||||||||||||||||||||||||||||||
ZA1A12AZ
Reed Relay 12VDC 680Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry
|
|
Aleph America | 磁簧继电器 | Reed Relay 12VDC 680Ohm 0.5A SPST-NO(20x5.08x6)mm THT Dry |