型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Burden - (VA) | Number of Terminals | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
HAHN | 电源变压器 | Power Transformer 3VA Pin Thru-Hole | Parallel|Series | 200|100 | Pin | 32.5 | 27.5 | Dual | Single | Power Transformer | 15|30 | Yes | 29.8 | Through Hole | Active | 230 | ||||||||||||||||||||||
BV EI 305 2058
Power Transformer 3VA Pin Thru-Hole
|
|
HAHN | 电源变压器 | Power Transformer 3VA Pin Thru-Hole | Parallel|Series | 200|100 | Pin | 32.5 | 27.5 | Dual | Single | Power Transformer | 15|30 | Yes | 29.8 | Through Hole | Active | 230 |