型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Display Mode | Minimum Operating Supply Voltage - (V) | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Evervision Electronics Co., LTD | 4.3in TFT 480x272Pixels I2C 500cd/m2 LED Backlight -20°C to 70°C | Transmissive | 450:1 | 20 | LED | I2C | 105.5x67.2x4.2 | 130/110 | Yes | 16,700,000 | 4.3 | 75.24 | Yes | Unconfirmed | 480x272 | 95.04x53.856 | 500 | |||||||||||||||||
VGG482709-6UFLWF 4.3in TFT 480x272Pixels I2C 500cd/m2 LED Backlight -20°C to 70°C |
|
Evervision Electronics Co., LTD | 4.3in TFT 480x272Pixels I2C 500cd/m2 LED Backlight -20°C to 70°C | Transmissive | 450:1 | 20 | LED | I2C | 105.5x67.2x4.2 | 130/110 | Yes | 16,700,000 | 4.3 | 75.24 | Yes | Unconfirmed | 480x272 | 95.04x53.856 | 500 |