型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1,127 产品: 查看
|
查看数据手册 |
不同的
|
Judd Wire | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||
M85485/9-22-7L
Hook-up Wire 22AWG 1.37mm Tinned Copper Light Violet 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.37mm Tinned Copper Light Violet 600VAC | Tinned Copper | 1.37 | Unknown | Unconfirmed | Light Violet | ||||||||||||||||||||||||
M85485/9-20-7L
Hook-up Wire 20AWG 1.57mm Tinned Copper Light Violet 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.57mm Tinned Copper Light Violet 600VAC | Tinned Copper | 1.57 | Unknown | Unconfirmed | Light Violet | ||||||||||||||||||||||||
M22759/43-24-97
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M22759/43-24-98
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M22759/43-24-92
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M22759/43-24-90
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M22759/43-20-98
Hook-up Wire 20AWG 1.47mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.47mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M22759/43-24-96
Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Silver Coated Copper White 600V | |||||||||||||||||||||||||||||
M85485/10-248
Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Gray 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Gray 600VAC | |||||||||||||||||||||||||||||
M85485/10-247 Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Violet 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Violet 600VAC | |||||||||||||||||||||||||||||
M22759/32-22-95
Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC | |||||||||||||||||||||||||||||
M22759/33-28-90
Hook-up Wire 28AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 28AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/32-22-96
Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC | |||||||||||||||||||||||||||||
M22759/32-22-97
Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.14mm Tinned Copper 600VAC | |||||||||||||||||||||||||||||
M22759/33-24-9027
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-24-92
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-26-95
Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-26-94
Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-28-6 Hook-up Wire 28AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 28AWG 0.73mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-24-0 Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-20-4 Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 20AWG 1.32mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/33-26-8 Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC |
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 26AWG 0.86mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/41-14-8
Hook-up Wire 14AWG 2.46mm Nickel Coated Copper Gray 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 14AWG 2.46mm Nickel Coated Copper Gray 600VAC | |||||||||||||||||||||||||||||
M22759/33-22-1
Hook-up Wire 22AWG 1.14mm Silver Coated High Strength Copper Alloy 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.14mm Silver Coated High Strength Copper Alloy 600VAC | |||||||||||||||||||||||||||||
M22759/41-22-8
Hook-up Wire 22AWG 1.32mm Nickel Coated Copper Gray 600VAC
|
|
Judd Wire | 多芯片封装存储器 | Hook-up Wire 22AWG 1.32mm Nickel Coated Copper Gray 600VAC |