型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Minimum Isolation Voltage - (kV) | Maximum Operating Temperature - (°C) | Fiber Mode | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Peak Wavelength - (nm) | ROHS | Maximum Data Rate | Pin Count | Jitter - (ns) | Maximum Fall Time - (ns) | Form Factor | Supplier Package | Life Cycle | Type | Connector Type | Emitter Type | Packaging | Maximum Operating Supply Voltage - (V) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 26 产品: 查看
|
查看数据手册 |
不同的
|
Integra Optics | 光纤收发器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||
SFPP-DT1-80-10GD
High Quality Transceiver
|
|
Integra Optics | 光纤收发器 | High Quality Transceiver | |||||||||||||||||||||||
3HE08142AA-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
160-9201-900-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
XCVR-T80W03-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
1442496F1C-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
3HE08142BA-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
1560-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
1025-3700-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
81.71T-SPDWDMHP-R6-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
280-0451-00-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
10G-SFPP-ZRD-T-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
10325-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
SFPP-10G-DT-ZRC2-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
OTP10T-17-ALLN-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
TRX100117/TC-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
SFP-10G-DZ-T-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
SFPP-10G-CT50-ZR-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
EK.1560-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
DWDM-SFP10G-C-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
XCVR-T80W02-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
3HE14004AA-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
81.71T-SPDWDM-R6-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
DWDM-SFP10G-C.15A2-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
TOM-10G-SFPP-DT-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser | ||||||||||||||
SFP-10GDWZR-TC-IO
TX/RX Optical Fiber 11.35Gbps
|
|
Integra Optics | 光纤收发器 | TX/RX Optical Fiber 11.35Gbps | Single Mode | 1566.72(Max) | Yes | 11.35Gbps | SFP+ | Active | TX/RX | LC | DWDM Laser |