型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
EOZ S.A.S | Switch Slide | 不同的 | <30 | 不同的 | 7.62 | 10.16 | 不同的 | 不同的 | 2 | PC Pins | 250Vrms | Top Slide | Yes | Through Hole | 不同的 | Straight | Unconfirmed | Gold/Nickel | 3000 | ||||||||||||||||
09.40000.03
Switch Slide N.O./N.C. SPDT Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole
|
|
EOZ S.A.S | Switch Slide | Switch Slide N.O./N.C. SPDT Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole | <30 | N.O./N.C. | 7.62 | 10.16 | 5 | SPDT | 2 | PC Pins | 250Vrms | Top Slide | Yes | Through Hole | 4 | Straight | Unconfirmed | Gold/Nickel | 3000 | |||||||||||||||||
09.10000.03
Switch Slide N.O. SPST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole
|
库存
395
从 $1.1157 到 $1.2401
每个
|
EOZ S.A.S | Switch Slide | Switch Slide N.O. SPST Top Slide 0.5A 24VAC 24VDC 6VA PC Pins Thru-Hole | <30 | N.O. | 7.62 | 10.16 | 3.2 | SPST | 2 | PC Pins | 250Vrms | Top Slide | Yes | Through Hole | 2 | Straight | Unconfirmed | Gold/Nickel | 3000 |