型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Maximum Gate Threshold Voltage - (V) | Typical Fall Time - (ns) | Supplier Package | Tradename | Typical Rise Time - (ns) | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum Drain Source Resistance - (mOhm) | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Material | Minimum Operating Temperature - (°C) | Typical Turn-On Delay Time - (ns) | ROHS | Maximum Gate Source Voltage - (V) | Pin Count | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
D3 Semiconductor, LLC | 不同的 | ||||||||||||||||||||||||||||||||||||
D3S380N65E-U
Trans MOSFET N-CH 650V 8.5A 3-Pin(2+Tab) D2PAK
|
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 8.5A 3-Pin(2+Tab) D2PAK | |||||||||||||||||||||||||||||||||||||
D3S380N65U-U
Trans MOSFET N-CH 650V 8.5A 3-Pin(3+Tab) TO-220FP
|
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 8.5A 3-Pin(3+Tab) TO-220FP |