型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Charge Current - (mA) | Shape | Special Features | IEC Designation | Non-Rechargeable/Rechargeable | Supplier Package | Package Family Name | Memory Effect | Agency Approvals | Number of Cells | Maximum Operating Temperature - (°C) | Voltage - (V) | Cell Size | Minimum Operating Temperature - (°C) | ANSI/NEDA Designation | Battery Type | ROHS | Pin Count | Maximum Discharge Current - (A) | Life Cycle | Chemistry | Capacity - (Ah) | Average Service Life | Charge Time | Packaging | Maximum Self Discharge Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
DYNAMIS Batterien GmbH | 电池 | Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary | Cylindrical | High Voltage | 60086-4 | Non-Rechargeable | Yes | 1 | 3.6 | 1/2AA | Primary | Not Required | 2 | Active | Lithium Thionyl Chloride | 1.2 | 1% Per Year | |||||||||||
60.08354
Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary
|
从 $2.351 到 $2.547
每个
|
DYNAMIS Batterien GmbH | 电池 | Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary | Cylindrical | High Voltage | 60086-4 | Non-Rechargeable | Yes | 1 | 3.6 | 1/2AA | Primary | Not Required | 2 | Active | Lithium Thionyl Chloride | 1.2 | 1% Per Year |