型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Package Shape | Failure Rate | Number of Elements | Operating Temperature - (°C) | Negative Resistance Tolerance - (%) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Life Cycle | Type | Shaft Diameter - (mm) | Packaging | Number of Turns - (Turns) | Product Diameter - (mm) | Linear or Logarithmic |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 22 产品: 查看
|
查看数据手册 |
不同的
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||
RS20H11AA01U
Compact total length of travel 15mm and improved operating feel
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Compact total length of travel 15mm and improved operating feel | |||||||||||||||||||||||||||||||||
RS30H11AAA0B Compact total length of travel 15mm and improved operating feel |
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Compact total length of travel 15mm and improved operating feel | |||||||||||||||||||||||||||||||||
RS30H12AA003 Compact total length of travel 15mm and improved operating feel |
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Compact total length of travel 15mm and improved operating feel | |||||||||||||||||||||||||||||||||
RS15H113CA05
Res POT 100K Ohm 20% (30 X 22.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 100K Ohm 20% (30 X 22.5mm) Pin Thru-Hole | 100K | 1 | -20 | 30 | 20 | Pin | 20% | Yes | 22.5 | Through Hole | NRND | Potentiometer | Lin | ||||||||||||||||||||
RS15H113C001
Res POT 50K Ohm 20% (30 X 27.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 50K Ohm 20% (30 X 27.5mm) Pin Thru-Hole | 50K | 1 | -20 | 30 | 20 | Pin | 20% | Yes | 27.5 | Through Hole | NRND | Potentiometer | Lin | ||||||||||||||||||||
RS30H11AA00G
Res POT 50K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 50K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole | 50K | 1 | -20 | 45 | 17 | 20 | Pin | 20% | Yes | 6 | Through Hole | NRND | Potentiometer | Lin | |||||||||||||||||||
RS30H11AA00P
Res POT 5K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 5K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole | 5K | 1 | -20 | 45 | 17 | 20 | Pin | 20% | Yes | 6 | Through Hole | NRND | Potentiometer | Lin | |||||||||||||||||||
RS30H11AA009
Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 17 X 6mm) Pin Thru-Hole | 10K | 1 | -20 | 45 | 17 | 20 | Pin | 20% | Yes | 6 | Through Hole | Active | Potentiometer | Lin | |||||||||||||||||||
RS30H121A00B
Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 17.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 17.5mm) Pin Thru-Hole | 10K | 1 | -20 | 45 | 20 | Pin | 20% | Yes | 17.5 | Through Hole | Active | Potentiometer | Lin | ||||||||||||||||||||
RS15H11AA04M
Res POT 100K Ohm 20% Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 100K Ohm 20% Pin Thru-Hole | 100K | 1 | -20 | 17 | 20 | Pin | 20% | Yes | Through Hole | NRND | Potentiometer | Lin | |||||||||||||||||||||
RS20H11AA019
Res POT 50K Ohm 20% (35 X 16.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 50K Ohm 20% (35 X 16.5mm) Pin Thru-Hole | 50K | 1 | -20 | 35 | 16.5 | 20 | Pin | 20% | Yes | Through Hole | NRND | Potentiometer | Lin | ||||||||||||||||||||
RS30H111A00D
Res POT 10K Ohm 20% 0.05W(1/20W) (45 X 17.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.05W(1/20W) (45 X 17.5mm) Pin Thru-Hole | 10K | 1 | -20 | 45 | 20 | Pin | 20% | Yes | 17.5 | Through Hole | Active | Potentiometer | Log | ||||||||||||||||||||
RS15H11AAA03
SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4)
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4) | |||||||||||||||||||||||||||||||||
RS15H12AA009
Res POT 50K Ohm 20% Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 50K Ohm 20% Pin Thru-Hole | 50K | 1 | -20 | 17 | 20 | Pin | 20% | Yes | Through Hole | NRND | Potentiometer | Lin | |||||||||||||||||||||
RS15H11AAA02
SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4)
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4) | |||||||||||||||||||||||||||||||||
RS20H11AA02T
Res POT 250K Ohm 20% (35 X 16.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 250K Ohm 20% (35 X 16.5mm) Pin Thru-Hole | 250K | 1 | -20 | 35 | 16.5 | 20 | Pin | 20% | Yes | Through Hole | NRND | Potentiometer | Lin | ||||||||||||||||||||
RS20H11CA00B
Res POT 10K Ohm 20% (35 X 16.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% (35 X 16.5mm) Pin Thru-Hole | 10K | 1 | -20 | 35 | 16.5 | 20 | Pin | 20% | Yes | Through Hole | Obsolete | Potentiometer | Lin | ||||||||||||||||||||
RS20H113C008
Res POT 100K Ohm 20% (35 X 27mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 100K Ohm 20% (35 X 27mm) Pin Thru-Hole | 100K | 1 | -20 | 35 | 20 | Pin | 20% | Yes | 27 | Through Hole | NRND | Potentiometer | Lin | ||||||||||||||||||||
RS30H11AA00C
SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4)
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | SLIDE POTENTIOMETER SLIM SLIDE (SLIM 4) | |||||||||||||||||||||||||||||||||
RS30H11AAA02
Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 22 X 6mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.1W(1/10W) (45 X 22 X 6mm) Pin Thru-Hole | 10K | 1 | -20 | 45 | 22 | 20 | Pin | 20% | Yes | 6 | Through Hole | NRND | Potentiometer | Lin | |||||||||||||||||||
RS15H11AA00G
Res POT 10K Ohm 20% 0.012W (30 X 17 X 6mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.012W (30 X 17 X 6mm) Pin Thru-Hole | 10K | 1 | -20 | 30 | 17 | 20 | Pin | 20% | Yes | 6 | Through Hole | NRND | Potentiometer | Log | |||||||||||||||||||
RS15H121A009
Res POT 10K Ohm 20% 0.012W (30 X 17.5mm) Pin Thru-Hole
|
|
ALPS ALPINE CO., LTD | 电阻微调器、电位计及变阻器 | Res POT 10K Ohm 20% 0.012W (30 X 17.5mm) Pin Thru-Hole | 10K | 1 | -20 | 30 | 20 | Pin | 20% | Yes | 17.5 | Through Hole | Active | Potentiometer | Log |