型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6,330 产品: 查看
|
查看数据手册 |
不同的
|
Lelon Electronics | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||||||||
LS-122M2CL3-2550
Cap Aluminum Lytic 1200uF 160V 20% (25 X 50mm) Snap-In 10mm 3430mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 160V 20% (25 X 50mm) Snap-In 10mm 3430mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-391M2E--A2530T
Cap Aluminum Lytic 390uF 250V 20% (25 X 30mm) Snap-In 10mm 1790mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 390uF 250V 20% (25 X 30mm) Snap-In 10mm 1790mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-331M2DL3-2230P
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1440mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 1440mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-331M2WL4-3535
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2060mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2060mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-181M2WL3-2250P
Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1510mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 180uF 450V 20% (22 X 50mm) Snap-In 10mm 1510mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-103M1V---3030C
Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 3610mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 35V 20% (30 X 30mm) Snap-In 10mm 3610mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-681M2W---3570P
Cap Aluminum Lytic 680uF 450V 20% (35 X 70mm) Snap-In 10mm 4000mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 450V 20% (35 X 70mm) Snap-In 10mm 4000mA 2000h 85°C | 20 | -20 | 4000 | 450VDC | Polar | 450 | 10 | Aluminum Cylindrical Can | Snap-In | 20% | 15 | 680uF | Yes | 70 | Through Hole | 1500@5Min | Unconfirmed | 2 | 35 X 70 | Electrolytic | 2000 | 35 | |||||||||||||||||||||||||
LS-471M2GL3-3050C
Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 2400mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 400V 20% (30 X 50mm) Snap-In 10mm 2400mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-102M2E---3540C
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 3390mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 3390mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-222M2CL5-3550
Cap Aluminum Lytic 2200uF 160V 20% (35 X 50mm) Snap-In 10mm 4880mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 160V 20% (35 X 50mm) Snap-In 10mm 4880mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-181M2VL3A2040T
Cap Aluminum Lytic 180uF 350V 20% (20 X 40mm) Snap-In 10mm 1230mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 180uF 350V 20% (20 X 40mm) Snap-In 10mm 1230mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-821M2CL3-2535T
Cap Aluminum Lytic 820uF 160V 20% (25 X 35mm) Snap-In 10mm 2520mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 160V 20% (25 X 35mm) Snap-In 10mm 2520mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-122M2ES3A3540C
Cap Aluminum Lytic 1200uF 250V 20% (35 X 40mm) Snap-In 10mm 3390mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1200uF 250V 20% (35 X 40mm) Snap-In 10mm 3390mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-391M2D---2230P
Cap Aluminum Lytic 390uF 200V 20% (22 X 30mm) Snap-In 10mm 1650mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 390uF 200V 20% (22 X 30mm) Snap-In 10mm 1650mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-102M2EL5-3545C
Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 3450mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 3450mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-681M2EL3-3040C
Cap Aluminum Lytic 680uF 250V 20% (30 X 40mm) Snap-In 10mm 2650mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 250V 20% (30 X 40mm) Snap-In 10mm 2650mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-561M2G--A3545C
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2710mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2710mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-221M2WL3A3530T
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1610mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1610mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-681M2EL3-3535
Cap Aluminum Lytic 680uF 250V 20% (35 X 35mm) Snap-In 10mm 2620mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 250V 20% (35 X 35mm) Snap-In 10mm 2620mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-102M2DL5-3530C
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 2960mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 2960mA 2000h 85°C | |||||||||||||||||||||||||||||||||||||||||||||||
LS-123M1E--A2535T
Cap Aluminum Lytic 12000uF 25V 20% (25 X 35mm) Snap-In 10mm 3480mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 12000uF 25V 20% (25 X 35mm) Snap-In 10mm 3480mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-153M1EL3-2540
Cap Aluminum Lytic 15000uF 25V 20% (25 X 40mm) Snap-In 10mm 4000mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 15000uF 25V 20% (25 X 40mm) Snap-In 10mm 4000mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-151M2VL3-2530T
Cap Aluminum Lytic 150uF 350V 20% (25 X 30mm) Snap-In 10mm 1240mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 150uF 350V 20% (25 X 30mm) Snap-In 10mm 1240mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-221M2V---2540T
Cap Aluminum Lytic 220uF 350V 20% (25 X 40mm) Snap-In 10mm 1510mA 2000h 85°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 350V 20% (25 X 40mm) Snap-In 10mm 1510mA 2000h 85°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
LS-331M2G--A3530T
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1950mA 2000h 85°C
|
|
Lelon Electronics | Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1950mA 2000h 85°C |