型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | Contact Plating | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol Communications Solutions | 接口连接器 | RJ Magnetic (RJMG) - Stacked, Input Output Connectors, 2X RJ45 OVER 1X USB2.0 | |||||||||||||||||||||||||||
RJMG251034430ER
RJ Magnetic (RJMG) - Stacked, Input Output Connectors, 2X RJ45 OVER 1X USB2.0
|
|
Amphenol Communications Solutions | 接口连接器 | RJ Magnetic (RJMG) - Stacked, Input Output Connectors, 2X RJ45 OVER 1X USB2.0 |