型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | Ethernet Speed - (Mbps) | PC Card Interface | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Bare Conductive | 嵌入式系统开发板和套件 | ATMEGA88 Microcontroller Development Board 8MHz CPU 1KB RAM 512B/8KB EEPROM/Flash | EEPROM/Flash | 8 | Yes | Unconfirmed | EEPROM/Flash | 512B/8KB | No | Microcontroller | ATMEGA88 | 1 | 1KB | Development Board | ||||||||||||||||||||||||||||||||||||||
SKU-1312
ATMEGA88 Microcontroller Development Board 8MHz CPU 1KB RAM 512B/8KB EEPROM/Flash
|
库存
72
$0.6593
每个
|
Bare Conductive | 嵌入式系统开发板和套件 | ATMEGA88 Microcontroller Development Board 8MHz CPU 1KB RAM 512B/8KB EEPROM/Flash | EEPROM/Flash | 8 | Yes | Unconfirmed | EEPROM/Flash | 512B/8KB | No | Microcontroller | ATMEGA88 | 1 | 1KB | Development Board |