型号 | 价格 | 库存 | 供应商 | 类别 | 说明 |
---|---|---|---|---|---|
数据手册共有 22 产品: 查看
|
查看数据手册 |
不同的
|
不同的 | 不同的 | 不同的 |
20713-230
Schroff Product Name Axial fan DC#NEWLINE#Fan type Axial fan 20713-240
|
|
nVent | 杂项产品 | Schroff Product Name Axial fan DC#NEWLINE#Fan type Axial fan 20713-240 | |
34561515
Horiz.Rail Ab 15Hp
|
|
Schroff GmbH | 杂项产品 | Horiz.Rail Ab 15Hp | |
34561516
Horiz.Rail Ab 16Hp
|
|
Schroff GmbH | 杂项产品 | Horiz.Rail Ab 16Hp | |
64560-015
ESD Clip
|
|
Schroff GmbH | 杂项产品 | ESD Clip | |
30827-169
Panel-FRONT IEL 6U X 4HP 261.75-mm-LG
|
|
Schroff GmbH | 杂项产品 | Panel-FRONT IEL 6U X 4HP 261.75-mm-LG | |
30827-165
Front Panel 6U X 4HP 19.98-mm-WD
|
|
Schroff GmbH | 杂项产品 | Front Panel 6U X 4HP 19.98-mm-WD | |
23890-055
Kit Piu Extr Handle C Btm
|
|
Schroff GmbH | 杂项产品 | Kit Piu Extr Handle C Btm | |
23890-006
Kit Piu Extr Handle C Top
|
|
Schroff GmbH | 杂项产品 | Kit Piu Extr Handle C Top | |
60807-136 Bracket PC Board Holder Black Extruded |
|
Schroff GmbH | Bracket PC Board Holder Black Extruded | ||
60838001 Pin-ALIGNMENT 2.5mm-DIA 7.5mm-LG |
|
Schroff GmbH | Pin-ALIGNMENT 2.5mm-DIA 7.5mm-LG | ||
56707-208
Screw-Set Slotted-HD M2.5X0.45 8mm-LG SST Passivated
|
|
Schroff GmbH | Screw-Set Slotted-HD M2.5X0.45 8mm-LG SST Passivated | ||
64560-025
Screw Pan Head Torx-T8 M2.5X 9.6mm-LG Steel Zn-Plated For Enclosure
|
|
Schroff GmbH | Screw Pan Head Torx-T8 M2.5X 9.6mm-LG Steel Zn-Plated For Enclosure | ||
20107-347
Pnl Front 19 Rack 5.22 H Black
|
|
Schroff GmbH | Custom Parts | Pnl Front 19 Rack 5.22 H Black | |
24560-136
Screw-Machine Pan-HD Torx-T20 M4X0.7 6mm-LG Steel Zn-Plated
|
|
Schroff GmbH | 螺丝 | Screw-Machine Pan-HD Torx-T20 M4X0.7 6mm-LG Steel Zn-Plated | |
64560-011 Screw-Machine Pan-HD Torx-T20 M4X0.7 14mm-LG Steel Zn-Plated |
|
Schroff GmbH | 螺丝 | Screw-Machine Pan-HD Torx-T20 M4X0.7 14mm-LG Steel Zn-Plated | |
34562-499 Strip Contact |
|
Schroff GmbH | Strip Contact | ||
60100-516
Strip Contact
|
|
Schroff GmbH | Strip Contact | ||
10851-200
CABINET-ALUMINIUM 476.7X240-MM
|
|
Schroff GmbH | CABINET-ALUMINIUM 476.7X240-MM | ||
60827-048
Extrusion-Panel Front 118.110-In-LG 1.587-In-Wide 0.244-In-Thk 6063-T5-Al
|
|
Schroff GmbH | Extrusion-Panel Front 118.110-In-LG 1.587-In-Wide 0.244-In-Thk 6063-T5-Al | ||
34571-044
Side Panel Type-F 475mm-Depth 4U-Ht Al
|
|
Schroff GmbH | Side Panel Type-F 475mm-Depth 4U-Ht Al | ||
FPL14558R
Die Cast Bearing
|
|
Schroff GmbH | 轴承 | Die Cast Bearing | |
64560-12
Nut-Square M4X0.7 3.3mm-Thk 8mm-A/F Steel Zn-Plated
|
|
Schroff GmbH | PC 卡插入器、取出器和导轨 | Nut-Square M4X0.7 3.3mm-Thk 8mm-A/F Steel Zn-Plated |