型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 13 产品: 查看
|
查看数据手册 |
不同的
|
knitter-switch | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
TSS 66 S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD Tube | |||||||||||||||||||||||||||||||||||||
TSS 66 S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD Tube | |||||||||||||||||||||||||||||||||||||
TSS 66 N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 200000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD Tube | |||||||||||||||||||||||||||||||||||||
TSS 66 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 200000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 Y
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 Y
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 100000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube | |||||||||||||||||||||||||||||||||||||
TSS 66 R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 100000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 100000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSS 66 Y
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 5.2N SMD Tube | 100 | Phosphor Bronze | N.O. | High Temperature Thermoplastic Nylon | 4.5 | 6.2 | 9 | SPST | Gull Wing | 250VAC | Round Button | 8.7 | Yes | 13.2 | Surface Mount | Straight | Active | 4 | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A |