型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Turns Ratio | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Lead Style | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
CoilMaster Co.,Ltd | 含铅电感器 | 不同的 | ||||||||||||||||||||||||||||||
CMI-CTSCB1524NH-4R7M
Inductor Power Shielded Wirewound 4.7uH/4.2uH 20% 100KHz 12A 0.013Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Inductor Power Shielded Wirewound 4.7uH/4.2uH 20% 100KHz 12A 0.013Ohm DCR Pin | |||||||||||||||||||||||||||||||
CMI-CTSCB1524NH-150M
Inductor Power Shielded Wirewound 15uH/14.5uH 20% 100KHz 6.5A 0.036Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Inductor Power Shielded Wirewound 15uH/14.5uH 20% 100KHz 6.5A 0.036Ohm DCR Pin | |||||||||||||||||||||||||||||||
CMI-CTSCB1524NH-100M
Inductor Power Shielded Wirewound 10uH/9.5uH 20% 100KHz 8A 0.024Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Inductor Power Shielded Wirewound 10uH/9.5uH 20% 100KHz 8A 0.024Ohm DCR Pin | |||||||||||||||||||||||||||||||
CMI-CTSCB1524NH-7R0M
Inductor Power Shielded Wirewound 7uH/6.5uH 20% 100KHz 10A 0.017Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Inductor Power Shielded Wirewound 7uH/6.5uH 20% 100KHz 10A 0.017Ohm DCR Pin | |||||||||||||||||||||||||||||||
CMI-CTSCB1524NH-220M
Inductor Power Shielded Wirewound 22uH/21.5uH 20% 100KHz 5A 0.054Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Inductor Power Shielded Wirewound 22uH/21.5uH 20% 100KHz 5A 0.054Ohm DCR Pin |