型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Supported Device Technology | Program Memory Type | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | Maximum Clock Frequency - (MHz) | GPIO | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Trenz Electronic GmbH | 可编程逻辑开发板和套件 | M2S010-VFG400 FPGA Development Board 25MHz/166MHz 8MB RAM 8MB SPI Flash | FPGA | SPI Flash | M2S010-VFG400 | 9 | 1 | 8MB | 1 | Yes | 25/166 | 8 | Yes | Active | Development Board | Flash | 8MB | ||||||||||||||||||||||
TEM0001-01A-010C
M2S010-VFG400 FPGA Development Board 25MHz/166MHz 8MB RAM 8MB SPI Flash
|
|
Trenz Electronic GmbH | 可编程逻辑开发板和套件 | M2S010-VFG400 FPGA Development Board 25MHz/166MHz 8MB RAM 8MB SPI Flash | FPGA | SPI Flash | M2S010-VFG400 | 9 | 1 | 8MB | 1 | Yes | 25/166 | 8 | Yes | Active | Development Board | Flash | 8MB |