型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Row Spacing - (mm) | Contact Material | Style | Number of Contacts | Operating Temperature - (°C) | Zigzag Type | Mounting Styles | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Number of Terminals | Type | IP Rating | Zigzag Full Terminal Pitch - (mm) | Contact Plating | Housing Color | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Fischer Elektronik | CONNECTOR-SLEEVES FOR 2 MM, SLOTTED, PLASTIC INSULATED | ||||||||||||||||||||||||||||||||||||||||
SB 13 B
CONNECTOR-SLEEVES FOR 2 MM, SLOTTED, PLASTIC INSULATED
|
|
Fischer Elektronik | CONNECTOR-SLEEVES FOR 2 MM, SLOTTED, PLASTIC INSULATED |