型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Output Type | Maximum AC Input Voltage - (V) | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Life Cycle | Type | Power Indicator | Packaging | Load Regulation | Minimum DC Input Voltage - (V) | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
3Y Power Technology | AC/DC Power Supply Single-OUT 12V 52.9A 650W | Fixed | 264 | 94 | No | 90 | 650 | Enclosed | 10 | AC/DC | 52.9 | No | 47 to 63 | 1 | IEC Male | Active | No | 12 | |||||||||||||||||||||
YM-2651YAR
AC/DC Power Supply Single-OUT 12V 52.9A 650W
|
|
3Y Power Technology | AC/DC Power Supply Single-OUT 12V 52.9A 650W | Fixed | 264 | 94 | No | 90 | 650 | Enclosed | 10 | AC/DC | 52.9 | No | 47 to 63 | 1 | IEC Male | Active | No | 12 |