型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Number of Words | Architecture | Maximum Operating Current - (mA) | Maximum Clock Rate - (MHz) | Maximum Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Address Bus Width - (bit) | ROHS | Pin Count | Number of Bits per Word - (bit) | Supplier Package | Life Cycle | Data Rate Architecture | Density - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Packaging | Maximum Operating Supply Voltage - (V) | Density in Bits - (bit) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
KIOXIA | SRAM 芯片 | 不同的 | |||||||||||||||||||||||
TC55257P-12
SRAM Chip Async Single 5V 256K-bit 32K x 8 120ns
|
|
KIOXIA | SRAM 芯片 | SRAM Chip Async Single 5V 256K-bit 32K x 8 120ns | ||||||||||||||||||||||||
TC55257PL- 12
SRAM Chip Async Single 5V 256K-bit 32K x 8 120ns 28-Pin PDIP
|
|
KIOXIA | SRAM 芯片 | SRAM Chip Async Single 5V 256K-bit 32K x 8 120ns 28-Pin PDIP | ||||||||||||||||||||||||
TC55257PL-85
8 Bit CMOS Static RAM
|
|
KIOXIA | SRAM 芯片 | 8 Bit CMOS Static RAM | ||||||||||||||||||||||||
TC55257P-10
SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns
|
|
KIOXIA | SRAM 芯片 | SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns | ||||||||||||||||||||||||
TC55257PL-10
SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns 28-Pin PDIP
|
|
KIOXIA | SRAM 芯片 | SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns 28-Pin PDIP |