型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 148 产品: 查看
|
查看数据手册 |
不同的
|
Omron | Switch Snap Action | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||
D2F-L26
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | ||||||||||||||||||||||||||||
D2F-01L30-A1
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Thru-Hole PC Pins | Gold Alloy | N.O./N.C. | 15.45 | 17.1 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 5.8 | Through Hole | Right Angle | Active | 100000 | 1000000 | |||||||||||||
D2F-01FL2-D
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder | Gold Alloy | N.O./N.C. | 15.55 | 5.8 | SPDT | Solder | 600VAC | Hinge Roller Lever | Yes | 18.9 | Screw Mount | Straight | Active | 100000 | 1000000 | |||||||||||||
D2FN2002H
Switch Snap Action N.O./N.C. SPDT
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT | N.O./N.C. | SPDT | 600VAC | Yes | Unconfirmed | 1000000 | ||||||||||||||||||||||
D2F-01L2-A
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | ||||||||||||||||||||||||||||
D2F-01L2-A
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | Gold Alloy | N.O./N.C. | 15.55 | 21 | SPDT | PC Pins | 600VAC | Hinge Roller Lever | Yes | 5.8 | Through Hole | Right Angle | Active | 100000 | 1000000 | |||||||||||||
D2F-FL2-D3
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.39N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.39N Screw Mount Solder | Silver Alloy | N.O./N.C. | 15.55 | 5.8 | SPDT | Solder | 600VAC | Hinge Roller Lever | Yes | 21.5 | Screw Mount | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-FL3-D
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Screw Mount Solder | Silver Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 15.4 | Screw Mount | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-L3-D
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder | Silver Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 15.4 | Screw Mount | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-01L30-D3
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.54N Screw Mount Solder | Gold Alloy | N.O./N.C. | 15.45 | 5.8 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 17.6 | Screw Mount | Straight | Active | 100000 | 1000000 | |||||||||||||
D2F-L-A
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | Silver Alloy | N.O./N.C. | 13.95 | 14.5 | SPDT | PC Pins | 600VAC | Hinge Lever | Yes | 5.8 | Through Hole | Right Angle | Active | 30000 | 1000000 | |||||||||||||
D2F-L
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | ||||||||||||||||||||||||||||
D2F-L
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | ||||||||||||||||||||||||||||
D2F-L
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | Silver Alloy | N.O./N.C. | 13.95 | 5.8 | SPDT | PC Pins | 600VAC | Hinge Lever | Yes | 11.5 | Through Hole | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 0.74N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 0.74N Screw Mount Solder | Silver Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Pin Plunger | Yes | 8.4 | Screw Mount | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-A1
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins | Silver Alloy | N.O./N.C. | 12.8 | 10.5 | SPDT | PC Pins | 600VAC | Pin Plunger | Yes | 5.8 | Through Hole | Right Angle | Active | 30000 | 1000000 | |||||||||||||
D2F-01FL3-D3
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.39N Screw Mount Solder | Gold Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Simulated Roller Lever | Yes | 18 | Screw Mount | Straight | Active | 100000 | 1000000 | |||||||||||||
D2F-01L3-A1
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins | Gold Alloy | N.O./N.C. | 12.8 | 17.5 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 5.8 | Through Hole | Right Angle | Active | 100000 | 1000000 | |||||||||||||
D2F-01FL30-A Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.3N Thru-Hole PC Pins |
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.3N Thru-Hole PC Pins | Gold Alloy | N.O./N.C. | 15.45 | 17.1 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 5.8 | Through Hole | Right Angle | Active | 100000 | 1000000 | |||||||||||||
D2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder | Silver Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Pin Plunger | Yes | 8.4 | Screw Mount | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-FL30
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.3N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.3N Thru-Hole PC Pins | Silver Alloy | N.O./N.C. | 15.45 | 5.8 | SPDT | PC Pins | 600VAC | Simulated Roller Lever | Yes | 14.1 | Through Hole | Straight | Active | 30000 | 1000000 | |||||||||||||
D2F-L26
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins | Silver Alloy | N.O./N.C. | 15.55 | 5.8 | SPDT | PC Pins | 600VAC | Hinge Roller Lever | Yes | 18 | Through Hole | Straight | Unconfirmed | 30000 | 1000000 | |||||||||||||
D2FN2000A
Switch Snap Action N.O./N.C. SPDT 30VDC 1.47N
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT 30VDC 1.47N | N.O./N.C. | SPDT | 600VAC | Yes | Unconfirmed | 1000000 | ||||||||||||||||||||||
D2FN1002B
Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC 0.78N
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT 125VAC 30VDC 0.78N | N.O./N.C. | SPDT | 600VAC | Yes | Unconfirmed | 1000000 | ||||||||||||||||||||||
D2F-D3
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
|
|
Omron | Switch Snap Action | Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder | Silver Alloy | N.O./N.C. | 12.8 | 5.8 | SPDT | Solder | 600VAC | Pin Plunger | Yes | 11 | Screw Mount | Straight | Active | 30000 | 1000000 |