型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 8 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 不同的 | 不同的 | Stripped and Tinned | 3000VAC | 305 | Fixed | 不同的 | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 不同的 | No | Yes | 不同的 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | 不同的 | 120 | 不同的 | 不同的 | |||||||||
RAC03-05SER/277
AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin Box | ±5 | Stripped and Tinned | 3000VAC | 305 | Fixed | 70(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.6 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Box | 120 | 7.5% | 5 | ||||||||||
RAC03-12SER/277-TRAY
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Tray
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Tray | ±4 | Stripped and Tinned | 3000VAC | 305 | Fixed | 74(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.25 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Tray | 120 | 5.5% | 12 | ||||||||||
RAC03-3.3SER/277-TRAY
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W Tray
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.9A 3W Tray | ±8 | Stripped and Tinned | 3000VAC | 305 | Fixed | 68(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.9 | No | Yes | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Tray | 120 | 9% | 3.3 | |||||||||||
RAC03-05SER/277-TRAY
AC/DC Power Supply Single-OUT 5V 0.6A 3W Tray
|
|
RECOM Power | AC/DC Power Supply Single-OUT 5V 0.6A 3W Tray | ±5 | Stripped and Tinned | 3000VAC | 305 | Fixed | 70(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.6 | No | Yes | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Tray | 120 | 7.5% | 5 | |||||||||||
RAC03-12SER/277
AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin Box | ±4 | Stripped and Tinned | 3000VAC | 305 | Fixed | 74(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.25 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Box | 120 | 5.5% | 12 | ||||||||||
RAC03-24SER/277-TRAY
AC/DC Power Supply Single-OUT 24V 0.125A 3W Tray
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.125A 3W Tray | ±4 | Stripped and Tinned | 3000VAC | 305 | Fixed | 76(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.125 | No | Yes | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Tray | 120 | 5.5% | 24 | |||||||||||
RAC03-24SER/277
AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 24V 0.125A 3W 4-Pin Box | ±4 | Stripped and Tinned | 3000VAC | 305 | Fixed | 76(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.125 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Box | 120 | 5.5% | 24 | ||||||||||
RAC03-3.3SER/277
AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 4-Pin Box
|
|
RECOM Power | AC/DC Power Supply Single-OUT 3.3V 0.9A 3W 4-Pin Box | ±8 | Stripped and Tinned | 3000VAC | 305 | Fixed | 68(Typ) | 430 | No | 85 | 1% | 3 | Enclosed | 0.07 | AC/DC | 3Year | 0.9 | No | Yes | 4 | 47 to 440 | 1 | Stripped and Tinned | Regulated | Active | No | Box | 120 | 9% | 3.3 |