型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 6 产品: 查看
|
查看数据手册 |
不同的
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||
M22759/41-10-9
Hook-up Wire 10AWG 3.4mm Nickel Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 10AWG 3.4mm Nickel Plated Copper 600V | Nickel Plated Copper | 3.4 | Yes | ||||||||||||||||||||||||||
M22759/42-20-9
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Cable Single Conductor, high strength copper | Yes | ||||||||||||||||||||||||||||
M22759/41-20-9
Hook-up Wire 20AWG 1.47mm Nickel Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 20AWG 1.47mm Nickel Plated Copper 600V | Nickel Plated Copper | 1.47 | Yes | ||||||||||||||||||||||||||
M22759/42-22-9
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Cable Single Conductor, high strength copper | |||||||||||||||||||||||||||||
M22759/41-8-9
Hook-up Wire 8AWG 4.95mm Nickel Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 8AWG 4.95mm Nickel Plated Copper 600V | Nickel Plated Copper | 4.95 | Yes | ||||||||||||||||||||||||||
M22759/41-24-9
Hook-up Wire 24AWG 1.14mm Nickel Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 24AWG 1.14mm Nickel Plated Copper 600V | Nickel Plated Copper | 1.14 | Yes |