型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | Yes | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||||||
M22759/43-18-9
Hook-up Wire 18AWG 1.78mm Silver Plated Copper 600V Spool
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 18AWG 1.78mm Silver Plated Copper 600V Spool | Silver Plated Copper | 1.78 | Yes | Active | Spool | ||||||||||||||||||||||||
M22759/43-12-9
Hook-up Wire 12AWG 2.82mm Silver Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 12AWG 2.82mm Silver Plated Copper 600V | Silver Plated Copper | 2.82 | Yes | ||||||||||||||||||||||||||
M22759/43-8-9
Hook-up Wire 8AWG 4.95mm Silver Plated Copper 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 8AWG 4.95mm Silver Plated Copper 600V | Silver Plated Copper | 4.95 | Yes | ||||||||||||||||||||||||||
M22759/43-12-4
Cable Single Conductor - 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Cable Single Conductor - 600V | Yes | ||||||||||||||||||||||||||||
M22759/43-6-6
Cable Single Conductor - 600V
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Cable Single Conductor - 600V | Yes | ||||||||||||||||||||||||||||
M22759/43-10-2
Cable Single Conductor, high strength copper
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Cable Single Conductor, high strength copper | Yes | ||||||||||||||||||||||||||||
M22759/43-20-0
Hook-up Wire 20AWG 1.52mm Silver Coated Copper Black 600VAC Spool
|
|
Marmon Aerospace & Defense, LLC | 多芯片封装存储器 | Hook-up Wire 20AWG 1.52mm Silver Coated Copper Black 600VAC Spool | Silver Coated Copper | 19x32 | 5000Ibf/in² | 1.52 | Cross Linked Ethylene Tetrafluoroethylene | Yes | Cross Linked Ethylene Tetrafluoroethylene | Active | Spool | Black |