型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Reverse Leakage Current - (uA) | Frequency Range | Maximum Power Dissipation - (mW) | Configuration | Maximum Series Resistance @ Minimum IF - (Ohm) | Typical Carrier Life Time - (us) | Maximum Reverse Voltage - (V) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Supplier Package | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Series Resistance @ Maximum IF - (Ohm) | Maximum Forward Current - (mA) | Packaging | Maximum Diode Capacitance - (pF) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
GeneSiC Semiconductor | PIN | PIN Diode 15KV 1000mA 2-Pin DO-201 | 20@800V | Single | 15000 | Yes | 2 | DO-201 | Active | 6.4(Typ) | 1000 | 22(Typ) | DO | |||||||||
GA01PNS150-201
PIN Diode 15KV 1000mA 2-Pin DO-201
|
|
GeneSiC Semiconductor | PIN | PIN Diode 15KV 1000mA 2-Pin DO-201 | 20@800V | Single | 15000 | Yes | 2 | DO-201 | Active | 6.4(Typ) | 1000 | 22(Typ) | DO |