型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Junction Case Thermal Resistance | Category | Configuration | Number of Elements per Chip | Operating Junction Temperature - (°C) | Channel Mode | Typical Fall Time - (ns) | Maximum Gate Threshold Voltage - (V) | Typical Rise Time - (ns) | Supplier Package | Tradename | Maximum Continuous Drain Current Range - (A) | Maximum Drain Source Voltage - (V) | Process Technology | Typical Gate Charge @ Vgs - (nC) | Channel Type | Maximum Drain Source Resistance - (mOhm) | Maximum IDSS - (uA) | Maximum Junction Ambient Thermal Resistance | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Maximum Continuous Drain Current - (A) | Minimum Operating Temperature - (°C) | Material | Typical Turn-On Delay Time - (ns) | ROHS | Pin Count | Maximum Gate Source Voltage - (V) | Typical Gate Charge @ 10V - (nC) | Life Cycle | Typical Turn-Off Delay Time - (ns) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
D3 Semiconductor, LLC | 不同的 | Power MOSFET | Single | 1 | Enhancement | 22 | 23 | 不同的 | 不同的 | 28@10V | N | 不同的 | 不同的 | 7.5 | 不同的 | 不同的 | 28 | Active | 23 | 1171@100V | 不同的 | ||||||||||||||||
D3S190N65E-T
Trans MOSFET N-CH 650V 21.6A 3-Pin(2+Tab) D2PAK
|
从 $1.0642 到 $1.165
每个
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 21.6A 3-Pin(2+Tab) D2PAK | Power MOSFET | Single | 1 | Enhancement | 22 | 23 | D2PAK | 20 to 50 | 28@10V | N | 187000 | 21.6 | 7.5 | Yes | 3 | 28 | Active | 23 | 1171@100V | ||||||||||||||||||
D3S190N65B-U
Trans MOSFET N-CH 650V 21.6A 3-Pin(3+Tab) TO-220 Tube
|
从 $1.075 到 $1.165
每个
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 21.6A 3-Pin(3+Tab) TO-220 Tube | Power MOSFET | Single | 1 | Enhancement | 22 | 23 | TO-220 | 10 to 20 | 28@10V | N | 187000 | 21.6 | 7.5 | Yes | 3 | 28 | Active | 23 | 1171@100V | Tube | |||||||||||||||||
D3S190N65F-U Trans MOSFET N-CH 650V 11.8A Tube |
从 $1.1552 到 $1.2519
每个
|
D3 Semiconductor, LLC | Trans MOSFET N-CH 650V 11.8A Tube | Power MOSFET | Single | 1 | Enhancement | 22 | 23 | 10 to 20 | 28@10V | N | 56000 | 11.8 | 7.5 | 28 | Active | 23 | 1171@100V | Tube |