型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Supported Device Technology | Program Memory Type | IDE | Display Interface | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Push Buttons and Switches | USB | RAM Size | PWM | UART | JTAG Support | Product Width - (mm) | Maximum Clock Frequency - (MHz) | GPIO | ROHS | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash | FPGA | Flash | Arduino | MAX 10 | 2 | 2KB | No | 16/32 | 36 | Yes | Unconfirmed | Development Kit | 1 | Flash | 32KB | ||||||||||||||||||||||
HinjKit
MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash
|
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash | FPGA | Flash | Arduino | MAX 10 | 2 | 2KB | No | 16/32 | 36 | Yes | Unconfirmed | Development Kit | 1 | Flash | 32KB | |||||||||||||||||||||||
HinjKit
MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash
|
|
Alorium Technology | 可编程逻辑开发板和套件 | MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash | FPGA | Flash | Arduino | MAX 10 | 2 | 2KB | No | 16/32 | 36 | Yes | Unconfirmed | Development Kit | 1 | Flash | 32KB |