型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Turns Ratio | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Lead Style | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
CoilMaster Co.,Ltd | 含铅电感器 | Power Choke Wirewound 60uH 7% 100KHz 11.4A 0.048Ohm DCR Pin | ||||||||||||||||||||||||||||||
MMPB3509-600
Power Choke Wirewound 60uH 7% 100KHz 11.4A 0.048Ohm DCR Pin
|
|
CoilMaster Co.,Ltd | 含铅电感器 | Power Choke Wirewound 60uH 7% 100KHz 11.4A 0.048Ohm DCR Pin |