型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Windows | Display Interface | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Geniatech Inc | 嵌入式系统开发板和套件 | APQ8016E Application Processor and SOC Development Board 1200MHz CPU 1GB/2GB RAM 8GB/16GB eMMC Flash Android 5.1/Linux/Win 10 | eMMC Flash | 1200 | 1 | micro SD | Yes | Yes | Android 5.1 | Active | Linux | Flash | 8GB/16GB | Yes | Application Processor and SOC | Win 10 | APQ8016E | 2 | 1 | 1GB/2GB | 2 | 12 | Development Board | Yes | ||||||||||||||||||||||||||||
DeveloperBoard4-IoT
APQ8016E Application Processor and SOC Development Board 1200MHz CPU 1GB/2GB RAM 8GB/16GB eMMC Flash Android 5.1/Linux/Win 10
|
|
Geniatech Inc | 嵌入式系统开发板和套件 | APQ8016E Application Processor and SOC Development Board 1200MHz CPU 1GB/2GB RAM 8GB/16GB eMMC Flash Android 5.1/Linux/Win 10 | eMMC Flash | 1200 | 1 | micro SD | Yes | Yes | Android 5.1 | Active | Linux | Flash | 8GB/16GB | Yes | Application Processor and SOC | Win 10 | APQ8016E | 2 | 1 | 1GB/2GB | 2 | 12 | Development Board | Yes |