型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Shrouded | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Diameter Tolerance - (mm) | Keyed | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Material | Number of Contacts | Operating Temperature - (°C) | Mounting Styles | Terminal Pitch - (mm) | VITA Standard | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Type | Body Orientation | Number of Terminals | Mating Length - (mm) | IP Rating | Contact Plating | Housing Color | Packaging | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Marinco | 电源连接器 | Male Plug, 30A 125V, Bass | PL | Brass | Yes | Active | Power | |||||||||||||||||||||||||||||||||
305BP Male Plug, 30A 125V, Bass |
从 $19.39 到 $21.01
每个
|
Marinco | 电源连接器 | Male Plug, 30A 125V, Bass | PL | Brass | Yes | Active | Power |