型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Seiko Instruments Inc | 双电层电容器 - 超级电容器 | Cap Supercap 7500uF 2.6V (3.2 X 2.5 X 0.9mm) SMD T/R | 2.6VDC | Polar | 2.6 | 3.2 | 2.5 | Flat | 1210 | 7500uF | Yes | 0.9 | Surface Mount | Obsolete | 3.2 X 2.5 X 0.9 | 2 | Tape and Reel | |||||||||||||||||||||||
CPX3225A752D
Cap Supercap 7500uF 2.6V (3.2 X 2.5 X 0.9mm) SMD T/R
|
从 $2.977 到 $3.199
每个
|
Seiko Instruments Inc | 双电层电容器 - 超级电容器 | Cap Supercap 7500uF 2.6V (3.2 X 2.5 X 0.9mm) SMD T/R | 2.6VDC | Polar | 2.6 | 3.2 | 2.5 | Flat | 1210 | 7500uF | Yes | 0.9 | Surface Mount | Obsolete | 3.2 X 2.5 X 0.9 | 2 | Tape and Reel |