型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Turns Ratio | Secondary Side Current - (mA) | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Maximum Insertion Loss - (dB) | Mounting | Operating Frequency | Package Type | Number of Terminals | Life Cycle | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 音频变换器 | Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1000Vrms | 50K | 7.1:1 | 1K | 3.8K | Pin | ±2dB | 7.87 | 10.4 | Yes | Audio Transformer | 11.8 | Through Hole | DIP | 6 | Active | 75 | 150 | Carton | |||||||
SP-5
Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
|
Triad Magnetics | 音频变换器 | Audio Transformer 7.1:1 1000Vrms 3.8KOhm Prim. DCR 75Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1000Vrms | 50K | 7.1:1 | 1K | 3.8K | Pin | ±2dB | 7.87 | 10.4 | Yes | Audio Transformer | 11.8 | Through Hole | DIP | 6 | Active | 75 | 150 | Carton |