型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Turns Ratio | Secondary Side Current - (mA) | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Number of Terminals | Life Cycle | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 音频变换器 | Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1500Vrms | 15K | 1:1 | 15K | 1.18K(Typ) | Pin | ±2dB | 20.62 | 17.8 | Yes | Audio Transformer | 1.5 | 18.8 | Through Hole | DIP | 6 | Active | 1600(Typ) | Carton | 26 | ||||||
TY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
从 $3.062 到 $3.963
每个
|
Triad Magnetics | 音频变换器 | Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1500Vrms | 15K | 1:1 | 15K | 1.18K(Typ) | Pin | ±2dB | 20.62 | 17.8 | Yes | Audio Transformer | 1.5 | 18.8 | Through Hole | DIP | 6 | Active | 1600(Typ) | Carton | 26 |