型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Maximum Insertion Loss - (dB) | Product Height - (mm) | Mounting | Operating Frequency | Package Type | Number of Terminals | Life Cycle | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 音频变换器 | Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1500VAC | 600 | 600 | 80 | Pin | ±0.5dB | 20.7 | 31.75 | Yes | Audio Transformer | 1.75(Typ) | 13.46 | Through Hole | DIP | 6 | Active | 56/56 | Carton | 15(Typ) | |||||||
TY-403P
Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
库存
80
$2.525
每个
|
Triad Magnetics | 音频变换器 | Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal Pin Thru-Hole | 1500VAC | 600 | 600 | 80 | Pin | ±0.5dB | 20.7 | 31.75 | Yes | Audio Transformer | 1.75(Typ) | 13.46 | Through Hole | DIP | 6 | Active | 56/56 | Carton | 15(Typ) |