型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | High Potential | Primary Side Impedance - (Ohm) | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Frequency Response | Primary Side Current - (mA) | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Maximum Insertion Loss - (dB) | Operating Frequency | Mounting | Package Type | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Minimum Return Loss - (dB) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 音频变换器 | Audio Transformer 1500VAC 172Ohm Prim. DCR 66Ohm/66Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole | 1500VAC | 600 | 600/600 | 172 | PC Pin | 20.62 | 17.8 | Audio Transformer | Yes | 18.8 | 0.8(Typ) | Through Hole | DIP | Active | 6 | 66/66 | Carton | 30(Typ) | ||||||||
TY-300P
Audio Transformer 1500VAC 172Ohm Prim. DCR 66Ohm/66Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
|
从 $3.703 到 $4.394
每个
|
Triad Magnetics | 音频变换器 | Audio Transformer 1500VAC 172Ohm Prim. DCR 66Ohm/66Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole | 1500VAC | 600 | 600/600 | 172 | PC Pin | 20.62 | 17.8 | Audio Transformer | Yes | 18.8 | 0.8(Typ) | Through Hole | DIP | Active | 6 | 66/66 | Carton | 30(Typ) |