型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Turns Ratio | Secondary Side Current - (mA) | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Metering Class | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 电流变压器 | Current Transformer 1:60 1.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD | 1:60 | 720 | Gull Wing | 10000 | 6.9 | 7.7 | Current Sense Transformer | Yes | 5.33 | Surface Mount | Active | 6 | 1.75 | Tape and Reel | ||||||||||||||||||||
CSE5-100601
Current Transformer 1:60 1.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
|
库存
4
$0.309
每个
|
Triad Magnetics | 电流变压器 | Current Transformer 1:60 1.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD | 1:60 | 720 | Gull Wing | 10000 | 6.9 | 7.7 | Current Sense Transformer | Yes | 5.33 | Surface Mount | Active | 6 | 1.75 | Tape and Reel |